Part Details for 04820017ZXP by Littelfuse Inc
Overview of 04820017ZXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 04820017ZXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1436-ND
|
DigiKey | FUSE HLDR BLADE 125V 15A PNL MNT Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7960 | Buy Now |
DISTI #
576-04820017ZXP
|
Mouser Electronics | Fuse Holder 17 Pole Panel Mount RoHS: Compliant | 0 |
|
$30.4900 / $32.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$18.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.0700 / $42.3600 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR BLADE 125V 15A PNL MNT | 0 |
|
$33.5064 / $35.8518 | RFQ |
Part Details for 04820017ZXP
04820017ZXP CAD Models
04820017ZXP Part Data Attributes:
|
04820017ZXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04820017ZXP
Littelfuse Inc
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |