Part Details for 0483380056 by Molex
Overview of 0483380056 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0483380056
0483380056 CAD Models
0483380056 Part Data Attributes
|
0483380056
Molex
Buy Now
Datasheet
|
Compare Parts:
0483380056
Molex
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for 0483380056
This table gives cross-reference parts and alternative options found for 0483380056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0483380056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-312152TLF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0483380056 vs 10074375-312152TLF |
10019331-0032 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Amphenol Communications Solutions | 0483380056 vs 10019331-0032 |
10074375-111252TLF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0483380056 vs 10074375-111252TLF |
10054995-0121 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 0483380056 vs 10054995-0121 |
0483380080 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0483380056 vs 0483380080 |
10054995-0011 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Amphenol FCi | 0483380056 vs 10054995-0011 |
10019331-0082 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Amphenol FCi | 0483380056 vs 10019331-0082 |
0483380068 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0483380056 vs 0483380068 |
10019331-0091 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 0483380056 vs 10019331-0091 |
10054995-0120 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Amphenol FCi | 0483380056 vs 10054995-0120 |