-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7413
|
Newark | Fuse, Smd, 1A, Fast Acting, Full Reel, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:600Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 485 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0485001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.7300 | Buy Now |
DISTI #
69W6463
|
Newark | Fuse, Smd, 1A, Fast Acting, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:600Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 485 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0485001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
F5921CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 600VDC 2SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8521 / $6.6200 | Buy Now |
DISTI #
576-0485001.DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 1A .264ohms 485 NANO2 RoHS: Compliant | 0 |
|
$2.9700 / $6.3900 | Order Now |
|
Future Electronics | Surface Mount Fuses 250VAC 1A .264ohms 485 NANO2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.5300 | Buy Now |
|
Bristol Electronics | 32913 |
|
RFQ | ||
|
Quest Components | 26330 |
|
$2.5164 / $5.0328 | Buy Now | |
DISTI #
2752673
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7256 / $6.8486 | Buy Now |
DISTI #
2311572
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2112 / $5.0409 | Buy Now |
DISTI #
2752673
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7481 / $6.4377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0485001.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0485001.DR
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |