Part Details for 048586-000 by TE Connectivity
Overview of 048586-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 048586-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
048586-000
|
Avnet Americas | High Performance Cable 1Conductors 2AWG Nickel Plated Copper White 600Vac - Bulk (Alt: 048586-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4853 / $52.3298 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$47.2500 | Buy Now |
DISTI #
RYC22759/41-02-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/41-02-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/41-02-9 RoHS: Compliant |
1664 Partner Stock |
|
$0 | Buy Now |
DISTI #
048586-000
|
Avnet Americas | High Performance Cable 1Conductors 2AWG Nickel Plated Copper White 600Vac - Bulk (Alt: 048586-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4853 / $52.3298 | Buy Now |
DISTI #
048586-000
|
Avnet Americas | High Performance Cable 1Conductors 2AWG Nickel Plated Copper White 600Vac - Bulk (Alt: 048586-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4853 / $52.3298 | Buy Now |
DISTI #
RYC22759/41-02-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/41-02-9 | 0 |
|
Buy Now | |
DISTI #
000000000006398950
|
Sager | Hook-up Wire 22759/41-02-9 Min Qty: 1 | 0 |
|
$50.2500 / $59.5400 | Buy Now |
Part Details for 048586-000
048586-000 CAD Models
048586-000 Part Data Attributes
|
048586-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
048586-000
TE Connectivity
Wire And Cable, 00AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 00 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |