Part Details for 0488660000 by Weidmüller Interface GmbH & Co. KG
Overview of 0488660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0488660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9595
|
Newark | Top 1.5Gs/5.08/90/3 1 Pin Rohs Compliant: Yes |Weidmuller 0488660000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.9300 | Buy Now |
DISTI #
0488660000
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A - Bulk (Alt: 0488660000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A RoHS: Compliant | 0 |
|
$3.7300 / $14.9100 | Buy Now |
DISTI #
0488660000
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A - Bulk (Alt: 0488660000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0488660000
|
Avnet Abacus | Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A (Alt: 0488660000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |