Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bag |
|
|
0 | Bulk |
|
|
0496231890 MolexBuy Now Datasheet |
Compare Parts: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Manufacturer Series | 49623 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0496231890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0496231890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPMC-108-05-T-D-024 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0496231890 vs HPMC-108-05-T-D-024 |
794588-1 Connectors | CONNECTOR, 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0496231890 vs 794588-1 |
39-31-7180 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 0496231890 vs 39-31-7180 |
10131318-18111G0LF Connectors | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0496231890 vs 10131318-18111G0LF |
PLC18M9300C2 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0496231890 vs PLC18M9300C2 |
HPMC-108-06-L-D-022 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0496231890 vs HPMC-108-06-L-D-022 |
HPMC-107-04-L-D-044 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0496231890 vs HPMC-107-04-L-D-044 |
HPMC-108-03-L-D-022 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0496231890 vs HPMC-108-03-L-D-022 |
HPMC-108-01-L-D-022 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 0496231890 vs HPMC-108-01-L-D-022 |
10127720-181GLF Connectors | Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0496231890 vs 10127720-181GLF |