0497026702
Molex
Description: Connector Accessory, 0.0551in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy, LOW HALOGEN, ROHS AND REACH COMPLIANT

Overview of 0497026702 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 0497026702 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0497026702
Avnet Americas Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0497026702) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel 0
RFQ

CAD Models for 0497026702 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0497026702 by Molex

0497026702
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
Assembly Item Name
CONTACT
Cable Entry-Max
0.063 inch
Cable Entry-Min
0.0551 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
DIN Conformance
NO
Design Use
POWER
Finish Thickness
32
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Terminal Type
CRIMP
Used With
49009-4610
Wire Size-Max
20 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 0497026702
    Molex
    Connector Accessory, 0.0551in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy, LOW HALOGEN, ROHS AND REACH COMPLIANT
    VS

Related Parts for 0497026702

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0497026702 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0497026702 by Molex

Select Manufacturer
Which Manufacturer of 0497026702 would you like to use for your alert(s)?
  • Please alert me when 0497026702 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0497026702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0497026702 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0497026702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0497026702.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0497026702 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: