Part Details for 0497560000 by Weidmüller Interface GmbH & Co. KG
Overview of 0497560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0497560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C1306
|
Newark | Rsf 3 Pa |Weidmuller 0497560000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $12.5500 | Buy Now |
DISTI #
0497560000-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-22AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$5.7217 / $8.9400 | Buy Now |
DISTI #
0497560000
|
Avnet Americas | Conn Terminal Block 2 POS Screw 32A - Bulk (Alt: 0497560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.9646 / $6.8712 | Buy Now |
DISTI #
470-0497560000
|
Mouser Electronics | DIN Rail Terminal Blocks RSF 3 PA | 300 |
|
$5.7300 / $8.9400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw T DIN Rail 32A RoHS: Compliant | 0 |
|
$6.1800 / $9.4000 | Buy Now |