Part Details for 0498125.MXTM6-CN by Littelfuse Inc
Overview of 0498125.MXTM6-CN by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498125.MXTM6-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8362
|
Newark | Fuse - Midi 32V Clear Hsng M6 Hole 125A/Bulk |Littelfuse 0498125.MXTM6-CN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4100 | Buy Now |
DISTI #
576-0498125.MXTM6-CN
|
Mouser Electronics | Automotive Fuses Fuse - Midi 32V Clear Hsng M6 Hole 125A | 0 |
|
$1.4700 | Order Now |
|
Ozdisan Elektronik | FUSE MIDI 32V CLEAR HSNG M6 HO | 0 |
|
$2.7324 / $3.0056 | RFQ |
Part Details for 0498125.MXTM6-CN
0498125.MXTM6-CN CAD Models
0498125.MXTM6-CN Part Data Attributes
|
0498125.MXTM6-CN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498125.MXTM6-CN
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 73200 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0498125.MXTM6-CN
This table gives cross-reference parts and alternative options found for 0498125.MXTM6-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498125.MXTM6-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498125.H | Electric Fuse, 125A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0498125.MXTM6-CN vs 0498125.H |
0498125.M | Electric Fuse, 125A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498125.MXTM6-CN vs 0498125.M |