Part Details for 049ST24000F18DTLJ by HCI
Overview of 049ST24000F18DTLJ by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 049ST24000F18DTLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4MHz Plug-in crystal oscillator 18pF 20ppm 30ppm HC-49S Crystals ROHS | 249 |
|
$0.0368 / $0.0692 | Buy Now |