Part Details for 04J-BP-T01 by Grayhill Inc
Overview of 04J-BP-T01 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 04J-BP-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8575
|
Newark | Joystick Switch, Castle, 4 Pos, Ip67, No. Of Axes:-, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:4 Position, Contact Current Ac Max:2A, Contact Voltage Ac Max:115V, Rotation Electrical Angle:- Rohs Compliant: Yes |Grayhill 04J-BP-T01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4300 / $153.7300 | Buy Now |
DISTI #
GH7456-ND
|
DigiKey | SWITCH NAVIGATION CASTLE 2A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
155 In Stock |
|
$114.3196 / $142.4000 | Buy Now |
DISTI #
04J-BP-T01
|
Avnet Americas | Electromechanical Switch 4-Directional Stick Switch with Center Pushbutton - Bulk (Alt: 04J-BP-T01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3616 / $126.6865 | Buy Now |
DISTI #
706-04J-BP-T01
|
Mouser Electronics | Joysticks Joystick Center Push Btn behind Pnl Mnt RoHS: Compliant | 128 |
|
$114.3100 / $134.8600 | Buy Now |
DISTI #
71102968
|
RS | Joystick, 4 Way Toggle W/Cntr P/B, SP, IP67, Rear Mnt, Stdm Cap, Blk, High Current, PCB | Grayhill 04J-BP-T01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$135.9900 / $147.8200 | Buy Now |
|
Future Electronics | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$120.7800 / $126.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$155.3200 | Buy Now |
|
Onlinecomponents.com | Joystick Switch, 4PST, Momentary, 2A, 28VDC, Solder Terminal, Through Hole-straight RoHS: Compliant |
45 In Stock |
|
$96.9500 / $143.6000 | Buy Now |
DISTI #
04J-BP-T01
|
Avnet Americas | Electromechanical Switch 4-Directional Stick Switch with Center Pushbutton - Bulk (Alt: 04J-BP-T01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3616 / $126.6865 | Buy Now |
DISTI #
04J-BP-T01
|
Avnet Americas | Electromechanical Switch 4-Directional Stick Switch with Center Pushbutton - Bulk (Alt: 04J-BP-T01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3616 / $126.6865 | Buy Now |
Part Details for 04J-BP-T01
04J-BP-T01 CAD Models
04J-BP-T01 Part Data Attributes
|
04J-BP-T01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
04J-BP-T01
Grayhill Inc
Joystick Switch, 4PST, Momentary, 2A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Height | 17.12 mm | |
Body Length or Diameter | 19.69 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | JOYSTICK SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |