Part Details for 04J-AP-T02 by Grayhill Inc
Overview of 04J-AP-T02 by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 04J-AP-T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X0235
|
Newark | Joystick, Spst - N.o., Butt Contact, 2 Amp, Break Before Make, Sealed |Grayhill 04J-AP-T02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$148.7000 / $158.5600 | Buy Now |
DISTI #
07W9239
|
Newark | Joystick Switch, Castle, 4 Pos, Ip67, No. Of Axes:-, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:4 Position, Contact Current Ac Max:2A, Contact Voltage Ac Max:115V, Rotation Electrical Angle:- Rohs Compliant: Yes |Grayhill 04J-AP-T02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.1000 / $180.2000 | Buy Now |
DISTI #
04J-AP-T02-ND
|
DigiKey | SWITCH NAVIGATION CASTLE 10MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$112.7716 / $139.9400 | Buy Now |
DISTI #
04J-AP-T02
|
Avnet Americas | JOYSTICK CENTER PUSHBUTTON, ABOVE PANEL MOUNT, PC MOUNT, CON - Bulk (Alt: 04J-AP-T02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.5812 / $129.9925 | Buy Now |
DISTI #
706-04J-AP-T02
|
Mouser Electronics | Joysticks ASM,JOYSTICK,4WAY,SL RoHS: Compliant | 0 |
|
$112.7700 / $139.9100 | Order Now |
DISTI #
71102799
|
RS | Joystick, 4 Way Toggle W/Cntr P/B, SP, IP67, Front Mnt, Stdm Cap, Blk, Low Current, PCB | Grayhill 04J-AP-T02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$123.3200 / $143.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$108.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$101.4700 / $150.2900 | Buy Now |
DISTI #
34405452
|
Verical | Joysticks Active 4 Direction 2000mA PC Pins Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$131.9800 | Buy Now |
Part Details for 04J-AP-T02
04J-AP-T02 CAD Models
04J-AP-T02 Part Data Attributes:
|
04J-AP-T02
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
04J-AP-T02
Grayhill Inc
Joystick Switch, 4PST, Momentary, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Body Height | 14.72 mm | |
Body Length or Diameter | 17.91 mm | |
Electrical Life | 250000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | JOYSTICK SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |