Part Details for 05-02-0091 by Molex
Overview of 05-02-0091 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 05-02-0091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2379
|
Newark | Connector Contact, skt, crimp Terminal |Molex 05-02-0091 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24-30AWG Reel RoHS: Compliant |
17500 Partner Stock |
|
$0.0391 / $0.0453 | Buy Now |
DISTI #
05020091-MOL
|
TME | 05-02-0091 Min Qty: 3500 | 17500 |
|
$0.0496 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22750 |
|
RFQ | |
DISTI #
C1S516502867376
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant | 17500 |
|
$0.0558 / $0.0592 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG Reel RoHS: Compliant |
17500 Partner Stock |
|
$0.0391 / $0.0453 | Buy Now |
DISTI #
10150268
|
TestEquity LLC | Molex 05-02-0091 Commoning Connector Crimp Terminal Series 1457, 24-30 AWG, 1.27mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact, Reel Packaged | 17500 |
|
$0.0500 | Buy Now |
Part Details for 05-02-0091
05-02-0091 CAD Models
05-02-0091 Part Data Attributes
|
05-02-0091
Molex
Buy Now
Datasheet
|
Compare Parts:
05-02-0091
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |