Part Details for 05-06-D-0050-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-06-D-0050-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 05-06-D-0050-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5673
|
Newark | Cable Assy, Ffc, 6Pos, 0.5Mm, 1.97", No. Of Conductors:6Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:White, Blue, Product Range:-Rohs Compliant: Yes |Gct 05-06-D-0050-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.8440 / $1.3000 | Buy Now |
DISTI #
2073-05-06-D-0050-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 1.97" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
476 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
05-06-D-0050-A
|
TME | FFC cable, Cores: 6, Cable ph: 0.5mm, L: 50mm, 60V, Plating: tinned Min Qty: 500 | 0 |
|
$0.5940 | RFQ |