Part Details for 05-08-D-0228-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-08-D-0228-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-08-D-0228-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-05-08-D-0228-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 8.98" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7191 | Buy Now |
DISTI #
4245546
|
Farnell | CABLE ASSY, FFC, 8POS, 228MM, WHITE RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.7137 | Buy Now |