Part Details for 05-12-D-0101-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-12-D-0101-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80101AIRAJZ-T | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
ISL80101AIRAJZ | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
98400-101ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. |
Price & Stock for 05-12-D-0101-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5819
|
Newark | Cable Assy, Ffc, 12Pos, 0.5Mm, 4", No. Of Conductors:12Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:101Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-12-D-0101-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.9180 / $1.4100 | Buy Now |
DISTI #
2073-05-12-D-0101-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 3.98" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
434 In Stock |
|
$0.6210 / $1.2400 | Buy Now |
DISTI #
05-12-D-0101-A
|
TME | FFC cable, Cores: 12, Cable ph: 0.5mm, L: 101mm, 60V, Plating: tinned Min Qty: 1 | 456 |
|
$0.6360 / $1.0050 | Buy Now |