Part Details for 05-14-D-0304-A-4-06-4-T by Global Connector Technology
Overview of 05-14-D-0304-A-4-06-4-T by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010304AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
10112690-G03-04ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 8 Position, 2.00mm (0.079in) Pitch. | |
10112684-G03-04ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 4 Positions - 2.00mm (0.079in) |
Price & Stock for 05-14-D-0304-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-514-D0304A4064T
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 14Contact, Conductor OppSide, Len304mm/12in, Tin Plt RoHS: Compliant | 0 |
|
$0.6860 / $0.7920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.7480 | Buy Now |