Part Details for 05-15-A-0203-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-15-A-0203-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-15-A-0203-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5883
|
Newark | Cable Assy, Ffc, 15Pos, 0.5Mm, 8", No. Of Conductors:15Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct (Global Connector Technology) 05-15-A-0203-A-4-06-4-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.9780 / $1.6000 | Buy Now |
DISTI #
2073-05-15-A-0203-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 7.99" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
500 In Stock |
|
$0.6517 / $1.3000 | Buy Now |
DISTI #
4244184
|
element14 Asia-Pacific | CABLE ASSY, FFC, 15POS, 0.5MM, 203MM RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$0.7750 / $1.3876 | Buy Now |
DISTI #
4244184
|
Farnell | CABLE ASSY, FFC, 15POS, 0.5MM, 203MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 500 |
|
$0.6475 / $1.4653 | Buy Now |