Part Details for 05-16-A-0304-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-16-A-0304-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for 05-16-A-0304-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5911
|
Newark | Cable Assy, Ffc, 16Pos, 0.5Mm, 12", No. Of Conductors:16Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:12", Cable Length - Metric:304Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-16-A-0304-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$1.0800 / $1.6000 | Buy Now |
DISTI #
2073-05-16-A-0304-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 11" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
397 In Stock |
|
$0.7226 / $1.3900 | Buy Now |
DISTI #
05-16-A-0304-A
|
TME | FFC cable, Cores: 16, Cable ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.7700 | RFQ |