Part Details for 05-16-A-0304-A-4-06-4-T by Global Connector Technology
Overview of 05-16-A-0304-A-4-06-4-T by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for 05-16-A-0304-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-516A0304A4064T
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 16Contact, Conductor SameSide, Len304mm/12in, Tin Plt RoHS: Compliant | 0 |
|
$0.6700 / $1.3800 | Order Now |
|
Future Electronics | FFC Series 16 Position 0.5 mm Pitch 304 mm Length Flat Flex Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 5Bulk |
|
$0.7600 / $0.9300 | Buy Now |
Part Details for 05-16-A-0304-A-4-06-4-T
05-16-A-0304-A-4-06-4-T CAD Models
05-16-A-0304-A-4-06-4-T Part Data Attributes
|
05-16-A-0304-A-4-06-4-T
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
05-16-A-0304-A-4-06-4-T
Global Connector Technology
Wire And Cable, 16 Conductor(s), 60V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.304 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |