05-16-D-0050-A-4-06-4-T
Description: Wire And Cable, 16 Conductor(s), 60V, Flat Cable,

Overview of 05-16-D-0050-A-4-06-4-T by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for 05-16-D-0050-A-4-06-4-T by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-516-D0050A4064T
Mouser Electronics FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 16Contact, Conductor OppSide, Len50mm/2in, Tin Plt RoHS: Compliant 454
  • 1 $1.2300
  • 10 $1.0400
  • 100 $0.9420
  • 500 $0.7700
  • 1,000 $0.6850
  • 2,500 $0.6200
  • 5,000 $0.5990
  • 10,000 $0.5690
$0.5690 / $1.2300 Buy Now
Future Electronics FFC Series 16 Position 0.5 mm Pitch 50 mm Length Flat Flex Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk 5
Bulk
  • 1 $0.8150
  • 50 $0.7900
  • 200 $0.7550
  • 500 $0.7300
  • 2,000 $0.6700
$0.6700 / $0.8150 Buy Now

CAD Models for 05-16-D-0050-A-4-06-4-T by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 05-16-D-0050-A-4-06-4-T by Global Connector Technology

05-16-D-0050-A-4-06-4-T
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
unknown
Approvals
UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYESTER
Length
0.05 mm
MIL Conformance
NO
Number of Conductors
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
0.5 A
Rated Voltage
60 V
Shielding
NO
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. 05-16-D-0050-A-4-06-4-T
    Global Connector Technology
    Wire And Cable, 16 Conductor(s), 60V, Flat Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05-16-D-0050-A-4-06-4-T by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05-16-D-0050-A-4-06-4-T by Global Connector Technology

Select Manufacturer
Which Manufacturer of 05-16-D-0050-A-4-06-4-T would you like to use for your alert(s)?
  • Please alert me when 05-16-D-0050-A-4-06-4-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 05-16-D-0050-A-4-06-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05-16-D-0050-A-4-06-4-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 05-16-D-0050-A-4-06-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05-16-D-0050-A-4-06-4-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05-16-D-0050-A-4-06-4-T by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: