There are no models available for this part yet.
Overview of 05-18-D-0101-A-4-06-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80101AIRAJZ-T | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
ISL80101AIRAJZ | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
98400-101ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. |
Price & Stock for 05-18-D-0101-A-4-06-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK5963
|
Newark | Cable Assy, Ffc, 18Pos, 0.5Mm, 4", No. Of Conductors:18Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:101Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-18-D-0101-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.9630 / $1.4800 | Buy Now | |
DISTI #
2073-05-18-D-0101-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 3.98" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
363 In Stock |
|
$0.6517 / $1.3000 | Buy Now | |
DISTI #
05-18-D-0101-A
|
TME | FFC cable, Cores: 18, Cable ph: 0.5mm, L: 101mm, 60V, Plating: tinned Min Qty: 500 | 0 |
|
$0.6700 | RFQ |