Part Details for 05-19-D-0304-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-19-D-0304-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010304AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
10112690-G03-04ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 8 Position, 2.00mm (0.079in) Pitch. | |
10112684-G03-04ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 4 Positions - 2.00mm (0.079in) |
Price & Stock for 05-19-D-0304-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5995
|
Newark | 0.5Mm Pitch Flat Flex Cable, 19 Contacts Rohs Compliant: Yes |Gct 05-19-D-0304-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 / $1.5000 | Buy Now |
DISTI #
2073-05-19-D-0304-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 19POS 0.5MM 12" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8196 | Buy Now |
DISTI #
05-19-D-0304-A
|
TME | FFC cable, Cores: 19, Cable ph: 0.5mm, L: 304mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.8100 | RFQ |