Part Details for 05-20-A-0304-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-20-A-0304-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 05-20-A-0304-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6007
|
Newark | Cable Assy, Ffc, 20Pos, 0.5Mm, 12", No. Of Conductors:20Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:12", Cable Length - Metric:304Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-20-A-0304-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$1.1100 / $1.6400 | Buy Now |
DISTI #
2073-05-20-A-0304-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 11" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
443 In Stock |
|
$0.7541 / $1.8000 | Buy Now |
DISTI #
05-20-A-0304-A
|
TME | FFC cable, Cores: 20, Cable ph: 0.5mm, contacts on the same side Min Qty: 1 | 351 |
|
$0.7900 / $1.2400 | Buy Now |