There are no models available for this part yet.
Overview of 05-20-D-0050-A-4-06-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 05-20-D-0050-A-4-06-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK6009
|
Newark | Cable Assy, Ffc, 20Pos, 0.5Mm, 1.97", No. Of Conductors:20Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:White, Blue Rohs Compliant: Yes |Gct 05-20-D-0050-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$0.9480 / $1.4600 | Buy Now | |
DISTI #
2073-05-20-D-0050-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 1.97" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
674 In Stock |
|
$0.6414 / $1.2800 | Buy Now | |
DISTI #
05-20-D-0050-A
|
TME | FFC cable, Cores: 20, Cable ph: 0.5mm, L: 50mm, 60V, Plating: tinned Min Qty: 1 | 661 |
|
$0.6700 / $1.0500 | Buy Now |