Part Details for 05-22-A-0304-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-22-A-0304-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for 05-22-A-0304-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6055
|
Newark | Cable Assy, Ffc, 22Pos, 0.5Mm, 12", No. Of Conductors:22Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:12", Cable Length - Metric:304Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-22-A-0304-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$1.1300 / $1.6700 | Buy Now |
DISTI #
2073-05-22-A-0304-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 11" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
455 In Stock |
|
$0.7551 / $1.4600 | Buy Now |
DISTI #
05-22-A-0304-A
|
TME | FFC cable, Cores: 22, Cable ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.8000 | RFQ |