There are no models available for this part yet.
Overview of 05-25-A-0030-A-4-06-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for 05-25-A-0030-A-4-06-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK6116
|
Newark | Cable Assy, Ffc, 25Pos, 0.5Mm, 1.18", No. Of Conductors:25Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:1.18", Cable Length - Metric:30Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-25-A-0030-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.9330 / $1.4300 | Buy Now | |
DISTI #
05-25-A-0030-A
|
TME | FFC cable, Cores: 25, Cable ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.6450 | RFQ |