Part Details for 05-25-A-0050-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-25-A-0050-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for 05-25-A-0050-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6117
|
Newark | 0.5Mm Pitch Flat Flex Cable, 25 Contacts Rohs Compliant: Yes |Gct 05-25-A-0050-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $1.4000 | Buy Now |
DISTI #
2073-05-25-A-0050-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 25POS 0.5MM 1.97" Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7078 | Buy Now |
DISTI #
05-25-A-0050-A
|
TME | FFC cable, Cores: 25, Cable ph: 0.5mm, contacts on the same side Min Qty: 1000 | 0 |
|
$0.6600 | RFQ |