05-25-A-0279-A-4-06-4-T

Overview of 05-25-A-0279-A-4-06-4-T by GCT Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1851-EVALZ Analog Devices Evaluation Board 1.8V 25A Outp
DC2672A-B Analog Devices LTM4664 DemoBoard Dual 25A Cor
LTC7131RY-1#PBF Analog Devices 150C, 20V/25A Mono Buck

Price & Stock for 05-25-A-0279-A-4-06-4-T by GCT Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK6126
Newark 0.5Mm Pitch Flat Flex Cable, 25 Contacts Rohs Compliant: Yes |Gct 05-25-A-0279-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4900
  • 100 $1.2000
  • 250 $1.0800
  • 500 $0.9940
  • 1,000 $0.9200
$0.9200 / $1.4900 Buy Now
DISTI # 2073-05-25-A-0279-A-4-06-4-T-ND
DigiKey CABLE FFC/FPC 25POS 0.5MM 11" Min Qty: 1000 Lead time: 8 Weeks Container: Bag Temporarily Out of Stock
  • 1,000 $0.8136
$0.8136 Buy Now
DISTI # 05-25-A-0279-A
TME FFC cable, Cores: 25, Cable ph: 0.5mm, contacts on the same side Min Qty: 1000 0
  • 1,000 $0.8000
$0.8000 RFQ

CAD Models for 05-25-A-0279-A-4-06-4-T by GCT Semiconductor Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05-25-A-0279-A-4-06-4-T by GCT Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05-25-A-0279-A-4-06-4-T by GCT Semiconductor Inc

Select Manufacturer
Which Manufacturer of 05-25-A-0279-A-4-06-4-T would you like to use for your alert(s)?
  • Please alert me when 05-25-A-0279-A-4-06-4-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 05-25-A-0279-A-4-06-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05-25-A-0279-A-4-06-4-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 05-25-A-0279-A-4-06-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05-25-A-0279-A-4-06-4-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05-25-A-0279-A-4-06-4-T by GCT Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: