There are no models available for this part yet.
Overview of 05-25-D-0101-A-4-06-4-T by Global Connector Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80101AIRAJZ-T | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
ISL80101AIRAJZ | Renesas Electronics Corporation | High Performance 1A Linear Regulator with Programmable Current Limiting | |
98400-101ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. |
Price & Stock for 05-25-D-0101-A-4-06-4-T by Global Connector Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
640-525-D0101A4064T
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 25Contact, Conductor OppSide, Len101mm/4in, Tin Plt RoHS: Compliant | 0 |
|
$0.6610 / $0.7630 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.7200 | Buy Now |