Part Details for 05-27-A-0127-A-4-06-4-T by Global Connector Technology
Overview of 05-27-A-0127-A-4-06-4-T by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-27-A-0127-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-527A0127A4064T
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 27Contact, Conductor SameSide, Len127mm/5in, Tin Plt RoHS: Compliant | 0 |
|
$0.6560 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.7150 | Buy Now |
DISTI #
05-27-A-0127-A
|
TME | FFC cable, Cores: 27, Cable ph: 0.5mm, contacts on the same side Min Qty: 1000 | 0 |
|
$0.7100 | RFQ |
Part Details for 05-27-A-0127-A-4-06-4-T
05-27-A-0127-A-4-06-4-T CAD Models
05-27-A-0127-A-4-06-4-T Part Data Attributes:
|
05-27-A-0127-A-4-06-4-T
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
05-27-A-0127-A-4-06-4-T
Global Connector Technology
Wire And Cable, 27 Conductor(s), 60V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |