There are no models available for this part yet.
Overview of 05-28-A-0050-A-4-06-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for 05-28-A-0050-A-4-06-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK6189
|
Newark | Cable Assy, Ffc, 28Pos, 0.5Mm, 1.97", No. Of Conductors:28Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-28-A-0050-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$0.9700 / $1.4900 | Buy Now | |
DISTI #
2073-05-28-A-0050-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 28POS 0.5MM 1.97" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
500 In Stock |
|
$0.6561 / $1.3100 | Buy Now | |
DISTI #
05-28-A-0050-A
|
TME | FFC cable, Cores: 28, Cable ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.6800 | RFQ |