There are no models available for this part yet.
Overview of 05-40-A-0127-A-4-06-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for 05-40-A-0127-A-4-06-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK6384
|
Newark | Cable Assy, Ffc, 40Pos, 0.5Mm, 5", No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-40-A-0127-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 491 |
|
$1.1600 / $1.7100 | Buy Now | |
DISTI #
2073-05-40-A-0127-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 5" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
297 In Stock |
|
$0.7749 / $1.4900 | Buy Now | |
DISTI #
05-40-A-0127-A
|
TME | FFC cable, Cores: 40, Cable ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.8300 | RFQ |