Part Details for 05-40-D-0254-C-4-08-4-T by Global Connector Technology
Overview of 05-40-D-0254-C-4-08-4-T by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-40-D-0254-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05-40-D-0254-C
|
TME | FFC cable, Cores: 40, Cable ph: 0.5mm, L: 254mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.6300 | RFQ |