There are no models available for this part yet.
Overview of 05-50-A-0254-A-4-06-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for 05-50-A-0254-A-4-06-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK6437
|
Newark | Cable Assy, Ffc, 50Pos, 0.5Mm, 10", No. Of Conductors:50Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:10", Cable Length - Metric:254Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct 05-50-A-0254-A-4-06-4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.3200 / $1.9500 | Buy Now | |
DISTI #
2073-05-50-A-0254-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 10" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
281 In Stock |
|
$0.8809 / $1.7000 | Buy Now | |
DISTI #
05-50-A-0254-A
|
TME | FFC cable, Cores: 50, Cable ph: 0.5mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.9500 | RFQ |