Part Details for 05-50-A-0304-A-4-06-4-T by GCT Semiconductor Inc
Overview of 05-50-A-0304-A-4-06-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-50-A-0304-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6439
|
Newark | Cable Assy, Ffc, 50Pos, 0.5Mm, 12", No. Of Conductors:50Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:12", Cable Length - Metric:304Mm, Jacket Color:White, Blue, Product Range:- Rohs Compliant: Yes |Gct (Global Connector Technology) 05-50-A-0304-A-4-06-4-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$1.3500 / $1.9900 | Buy Now |
DISTI #
2073-05-50-A-0304-A-4-06-4-T-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 11" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
483 In Stock |
|
$0.9007 / $1.7400 | Buy Now |