Part Details for 050-016-133B by Pancon Corporation
Overview of 050-016-133B by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050-016-133B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
500 In Stock |
|
$1.1300 / $1.6600 | Buy Now |
|
Master Electronics | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
500 In Stock |
|
$1.1300 / $1.6600 | Buy Now |
Part Details for 050-016-133B
050-016-133B CAD Models
050-016-133B Part Data Attributes
|
050-016-133B
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
050-016-133B
Pancon Corporation
Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.327 inch | |
Body Depth | 1.087 inch | |
Body Length | 2.355 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000 AC/DC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREY | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 050-016-133B
This table gives cross-reference parts and alternative options found for 050-016-133B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050-016-133B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185166902001 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 09185166902001 |
09195167902 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 050-016-133B vs 09195167902 |
091851669041 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 091851669041 |
09195166902001 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 09195166902001 |
09195165902 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 050-016-133B vs 09195165902 |
091851659041 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 091851659041 |
09195165904001 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 09195165904001 |
09185166904001 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 09185166904001 |
091851679041 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 091851679041 |
09195166904001 | Board Euro Connector | HARTING Technology Group | 050-016-133B vs 09195166904001 |