Part Details for 050-117-1LX-M01CND by Glenair Inc
Overview of 050-117-1LX-M01CND by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 050-117-1LX-M01CND
050-117-1LX-M01CND CAD Models
050-117-1LX-M01CND Part Data Attributes:
|
050-117-1LX-M01CND
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-117-1LX-M01CND
Glenair Inc
Fiber Optic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | RECEIVER HAS OPTICAL WAVELENGTH FROM 1100NM TO 1590NM | |
Body Breadth | 45 mm | |
Body Height | 70.412 mm | |
Body Length or Diameter | 96 mm | |
Communication Standard | GBE | |
Connection Type | D38999 CONNECTOR | |
Data Rate | 1000 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.398 mW | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |