Part Details for 050-130F-1SX-M11NNN by Glenair Inc
Overview of 050-130F-1SX-M11NNN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28130FEZ-T7A | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130FEZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28130FHZ-T7 | Renesas Electronics Corporation | Single Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 050-130F-1SX-M11NNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE050-130F-1SX-M11NNN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 050-130F-1SX-M11NNN
050-130F-1SX-M11NNN CAD Models
050-130F-1SX-M11NNN Part Data Attributes
|
050-130F-1SX-M11NNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-130F-1SX-M11NNN
Glenair Inc
Fiber Optic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES FROM 770 NM TO 860 NM | |
Body Breadth | 75.184 mm | |
Body Height | 32.258 mm | |
Communication Standard | GBE | |
Fiber Optic Device Type | CONVERTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.298 mW | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |