There are no models available for this part yet.
Overview of 050-208-RX-MT-1BAN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
CAD Models for 050-208-RX-MT-1BAN by Glenair Inc
Part Data Attributes for 050-208-RX-MT-1BAN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67
|
Body Breadth
|
45 mm
|
Body Height
|
76 mm
|
Body Length or Diameter
|
96 mm
|
Fiber Optic Device Type
|
CONVERTER
|
Fiber Type
|
MMF
|
Mounting Feature
|
FLANGE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
18 V
|
Supply Voltage-Nom
|
28 V
|
Surface Mount
|
NO
|