Part Details for 050-674-6700890 by ITT Interconnect Solutions
Overview of 050-674-6700890 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-674-6700890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0193
|
Newark | Itt Cannon |Itt Cannon 050-674-6700890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4600 / $55.8000 | Buy Now |
DISTI #
2266-050-674-6700890-ND
|
DigiKey | CONN ADAPT N PLUG TO SMA JACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,008.0000 / $1,139.3200 | Buy Now |
DISTI #
050-674-6700890-ND
|
DigiKey | CONN ADAPT N PLUG TO SMA JACK Min Qty: 1 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$52.5725 | Buy Now |
DISTI #
050-674-6700890
|
Avnet Americas | Conn Type N-SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST - Bulk (Alt: 050-674-6700890) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7760 / $67.9860 | Buy Now |
DISTI #
965-050-674-6700890
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$51.8900 | Order Now |
DISTI #
ITT050-674-6700890
|
Heilind Electronics | ADAPTOR NM-SMAF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type N-SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST RoHS: Compliant |
23 Partner Stock |
|
$51.2000 / $67.4500 | Buy Now |
DISTI #
050-674-6700890
|
Avnet Americas | Conn Type N-SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST - Bulk (Alt: 050-674-6700890) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7760 / $67.9860 | Buy Now |
DISTI #
050-674-6700890
|
Avnet Americas | Conn Type N-SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST - Bulk (Alt: 050-674-6700890) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7760 / $67.9860 | Buy Now |
DISTI #
ITT050-674-6700890
|
Interstate Connecting Components | ADAPTOR NM-SMAF | 0 |
|
Buy Now |
Part Details for 050-674-6700890
050-674-6700890 CAD Models
050-674-6700890 Part Data Attributes
|
050-674-6700890
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-674-6700890
ITT Interconnect Solutions
RF Connector Adapter, N-SMA, Male-Female, Plug-jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Adapter Style | N-SMA | |
Additional Feature | VSWR 1.22 AT 12.4 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.39 |