Part Details for 05001-03N by Grayhill Inc
Overview of 05001-03N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 05001-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5318
|
Newark | Switch, Rotary, Sp3T, 1A, 220V, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:1A, Contact Voltage Ac Max:220V, Product Range:5000 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 05001-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9500 / $98.1200 | Buy Now |
DISTI #
05001-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0140 | Buy Now |
DISTI #
05001-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 05001-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8114 / $73.4907 | Buy Now |
DISTI #
706-05001-03N
|
Mouser Electronics | Rotary Switches Rotary Switch 3 Pos non-shorting RoHS: Compliant | 9 |
|
$70.6500 / $72.9900 | Buy Now |
|
Future Electronics | Rotary Switch, Switch Terminals:Solder Lug, Contact Current Max:1A, RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$71.9200 / $75.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.2300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 220VAC 115VDC RoHS: Compliant |
20 In Stock |
|
$67.9200 / $81.3200 | Buy Now |
DISTI #
05001-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 05001-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8114 / $73.4907 | Buy Now |
DISTI #
05001-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 05001-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8114 / $73.4907 | Buy Now |
DISTI #
000000000000375384
|
Sager | Rotary Switches Rotary Switch 3 Pos non-shorting Min Qty: 10 | 0 |
|
$60.0900 / $80.2700 | Buy Now |
Part Details for 05001-03N
05001-03N CAD Models
05001-03N Part Data Attributes
|
05001-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
05001-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, On-on, Latched, 1A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.312 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.45 mm | |
Body Length or Diameter | 20.9 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 0.25A@115VAC | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Indexing Angle | 36 deg | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | MELAMINE PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.096 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |