Part Details for 0500128000 by Molex
Overview of 0500128000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0500128000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3296CT-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
141237 In Stock |
|
$0.0378 / $0.1400 | Buy Now |
DISTI #
0500128000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0500128000) RoHS: Compliant Min Qty: 128000 Package Multiple: 64000 Container: Reel | 0 |
|
RFQ | |
DISTI #
50012-8000
|
TTI | Headers & Wire Housings PIN 24-28AWG REEL Reel of 16000 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Reel |
Americas - 144000 In Stock |
|
$0.0356 | Buy Now |
DISTI #
0500128000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0500128000) RoHS: Compliant Min Qty: 128000 Package Multiple: 64000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0500128000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0500128000) RoHS: Compliant Min Qty: 128000 Package Multiple: 64000 Container: Reel | 0 |
|
RFQ |
Part Details for 0500128000
0500128000 CAD Models
0500128000 Part Data Attributes
|
0500128000
Molex
Buy Now
Datasheet
|
Compare Parts:
0500128000
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51006 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 24 AWG |