Part Details for 0500588000 by Molex
Overview of 0500588000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0500588000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1775CT-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 100 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
684947 In Stock |
|
$0.0161 / $0.0445 | Buy Now |
DISTI #
0500588000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0500588000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks, 0 Days Container: Reel | 250000 |
|
$0.0155 | Buy Now |
DISTI #
MOL50058-8000
|
Heilind Electronics | 1.25MM CRIMP REC TERMINAL | Americas - 581250 in Stock450000 On Order |
|
$0.0165 / $0.0172 | Buy Now |
DISTI #
50058-8000
|
TTI | Headers & Wire Housings PCBLD TERM 28-32G F Reel of 25000 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 25000 Container: Reel |
Americas - 250000 In Stock |
|
$0.0160 | Buy Now |
DISTI #
0500588000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0500588000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks, 0 Days Container: Reel | 250000 |
|
$0.0155 | Buy Now |
DISTI #
0500588000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0500588000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks, 0 Days Container: Reel | 250000 |
|
$0.0155 | Buy Now |
DISTI #
MOL50058-8000
|
Interstate Connecting Components | 1.25MM CRIMP REC TERMINAL | 9687575000 On Order |
|
$0.0165 / $0.0172 | Buy Now |
DISTI #
000000000000039470
|
Sager | Headers & Wire Housings 1.25MM CRMP TERM 28-32AWG FE Min Qty: 25000 | 275000 |
|
$0.0145 / $0.0160 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24960 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 53954 |
|
$0.0018 / $0.0022 | Buy Now |
Part Details for 0500588000
0500588000 CAD Models
0500588000 Part Data Attributes
|
0500588000
Molex
Buy Now
Datasheet
|
Compare Parts:
0500588000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51021 PICOBLADE WIRE-TO-WIRE AND WIRE-TO-BOOARD | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 28 AWG |