Part Details for 0500798000 by Molex
Overview of 0500798000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0500798000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06516095
|
Arrow Electronics | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1809 | Americas - 311724 |
|
$0.0129 / $0.0480 | Buy Now |
DISTI #
V36:1790_06516095
|
Arrow Electronics | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 75000 Package Multiple: 75000 Lead time: 16 Weeks Date Code: 2244 | Americas - 150000 |
|
$0.0124 | Buy Now |
DISTI #
V79:2366_24574025
|
Arrow Electronics | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 343 |
|
$0.0134 / $0.0925 | Buy Now |
DISTI #
V72:2272_06516095
|
Arrow Electronics | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 225000 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 | Americas - 0 |
|
RFQ | |
DISTI #
V90:2381_06516095
|
Arrow Electronics | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 75000 Package Multiple: 75000 Lead time: 16 Weeks | Americas - 0 |
|
$0.0131 / $0.0209 | RFQ |
DISTI #
V36:1790_17616843
|
Arrow Electronics | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 25000 Package Multiple: 25000 Lead time: 20 Weeks | Americas - 0 |
|
$0.0127 / $0.0144 | RFQ |
DISTI #
V36:1790_24574025
|
Arrow Electronics | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 225000 Package Multiple: 75000 | Americas - 0 |
|
RFQ | |
DISTI #
WM1142CT-ND
|
DigiKey | CONN SOCKET 26-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0154 / $0.1000 | Buy Now |
DISTI #
58133925
|
Verical | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 459 Package Multiple: 1 Date Code: 1809 | Americas - 311724 |
|
$0.0129 / $0.0134 | Buy Now |
DISTI #
65548983
|
Verical | Contact F Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 75000 Package Multiple: 75000 Date Code: 2244 | Americas - 150000 |
|
$0.0124 | Buy Now |
Part Details for 0500798000
0500798000 CAD Models
0500798000 Part Data Attributes
|
0500798000
Molex
Buy Now
Datasheet
|
Compare Parts:
0500798000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0409 inch | |
Cable Entry-Min | 0.0197 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Used With | 51021 HOUSING | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 0500798000
This table gives cross-reference parts and alternative options found for 0500798000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0500798000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-2630SCF(80) | Connector Accessory | Hirose Electric Co Ltd | 0500798000 vs DF13-2630SCF(80) |