There are no models available for this part yet.
Overview of 0500832LCNB by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0500832LCNB by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-0500832LCNB-ND
|
DigiKey | LOCKING CAP NUT, #8-32 THREAD, . Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
425 In Stock |
|
$0.1777 / $0.3600 | Buy Now | |
DISTI #
144-0500832LCNB
|
Mouser Electronics | Screws & Fasteners Locking Cap Nut, #8-32 Thread, .375 Height RoHS: Compliant | 0 |
|
$0.1180 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0830 | Buy Now | ||
Onlinecomponents.com | Black Nylon Locking Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0669 / $0.1275 | Buy Now |