-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 10A, 32VDC, 150A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3113
|
Newark | Fuse 32V Low Profile 1206 10A/ Tr |Littelfuse 0501010.WRS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7200 | Buy Now |
DISTI #
F11151CT-ND
|
DigiKey | FUSE BOARD MOUNT 10A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13483 In Stock |
|
$0.5733 / $1.4800 | Buy Now |
DISTI #
576-0501010.WRS
|
Mouser Electronics | Surface Mount Fuses 32V 10A 1206 Low Profile RoHS: Compliant | 0 |
|
$0.5780 / $1.3800 | Order Now |
|
Future Electronics | 501 Series 1026 Fast-Acting 32V 10 A Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5960 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 10A 32VDC 1206 | 0 |
|
$1.3722 / $1.5094 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0501010.WRS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0501010.WRS
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 32VDC, 150A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0501010.WRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0501010.WRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0501010.WRA | Electric Fuse, | Littelfuse Inc | 0501010.WRS vs 0501010.WRA |