-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8015
|
Newark | Fuse, Fast Acting, 12A, 32Vdc, 1206, Fuse Current:12A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:501 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0501012.WRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 521 |
|
$0.4370 | Buy Now |
DISTI #
70AC6342
|
Newark | Fuse, Fast Acting, 12A, 32Vdc, 1206, Fuse Current:12A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:501 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0501012.WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 / $0.5830 | Buy Now |
DISTI #
F11321CT-ND
|
DigiKey | FUSE BOARD MOUNT 12A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5665 In Stock |
|
$0.4639 / $1.2000 | Buy Now |
DISTI #
576-0501012.WRA
|
Mouser Electronics | Surface Mount Fuses 12A 32V FAST ACTING RoHS: Compliant | 1647 |
|
$0.4630 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
DISTI #
0501012.WRA
|
TTI | Surface Mount Fuses 12A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4640 | Buy Now |
DISTI #
2918109
|
element14 Asia-Pacific | FUSE, FAST ACTING, 12A, 32VDC, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 521 |
|
$0.5207 / $1.1694 | Buy Now |
DISTI #
2918109
|
Farnell | FUSE, FAST ACTING, 12A, 32VDC, 1206 RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 4 Days Container: Cut Tape | 521 |
|
$0.7883 / $1.3013 | Buy Now |
|
Ozdisan Elektronik | FUSE 12A 32V AECQ 1206 | 0 |
|
$1.1191 / $1.2310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0501012.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0501012.WRA
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0501012.WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0501012.WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0501012.WRS | Electric Fuse, Fast Blow, 12A, 32VDC, 150A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0501012.WRA vs 0501012.WRS |