-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8017
|
Newark | Fuse, Fast Acting, 20A, 32Vdc, 1206, Fuse Current:20A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:501 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0501020.WRA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2373 |
|
$0.4370 | Buy Now |
DISTI #
70AC6344
|
Newark | Fuse, Fast Acting, 20A, 32Vdc, 1206, Fuse Current:20A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:501 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0501020.WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 / $0.5830 | Buy Now |
DISTI #
34AK3138
|
Newark | Smd Fuse, Fast Acting, 20A, 32Vdc Rohs Compliant: Yes |Littelfuse 0501020.WRA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
F11323CT-ND
|
DigiKey | FUSE BOARD MOUNT 20A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6338 In Stock |
|
$0.4685 / $1.2000 | Buy Now |
DISTI #
576-0501020.WRA
|
Mouser Electronics | Surface Mount Fuses 20A 32V FAST ACTING RoHS: Compliant | 21251 |
|
$0.4780 / $1.1600 | Buy Now |
|
Future Electronics | FUSE 32V HIGH CURRENT 1206 20A AECQ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
|
Quest Components | 2240 |
|
$0.7065 / $2.3550 | Buy Now | |
DISTI #
0501020.WRA
|
TTI | Surface Mount Fuses 20A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4690 / $0.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | 1326 |
|
$0.6947 / $1.1062 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1591 |
|
$0.6136 / $0.7505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0501020.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0501020.WRA
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 86 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |