Part Details for 05015SS-12L-WT-D0 by NMB Technologies Corporation
Overview of 05015SS-12L-WT-D0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05015SS-12L-WT-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-05015SS-12L-WT-D0-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0627 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 26 Weeks | 0 |
|
$4.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $7.0600 | Buy Now |
DISTI #
000000000007154917
|
Sager | DC Fans DC Tubeaxial Fan, 50x50x15mm, 12VDC, 8.8CFM, Sleeve, Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$4.6500 / $5.7900 | Buy Now |